DeWALT 20V MAX XR DCS391N-XJ 165.1 mm 1300 W 5150rpm
- RS Stock No.:
- 799-310
- Mfr. Part No.:
- DCS391N-XJ
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
PHP13,715.10
(exc. VAT)
PHP15,360.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,715.10 |
*price indicative
- RS Stock No.:
- 799-310
- Mfr. Part No.:
- DCS391N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Circular Saw | |
| Speed | 5150rpm | |
| Power Rating | 1300W | |
| Blade Diameter | 165.1mm | |
| Cutting Depth | 55mm | |
| Number of Batteries | 2 | |
| Overall Length | 360mm | |
| Series | 20V MAX XR | |
| Battery Voltage | 20V | |
| Weight | 2.9kg | |
| Blade Side | Left | |
| Maximum Cutting Depth 90° | 55mm | |
| Maximum Cutting Depth 45° | 42mm | |
| Overall Height | 240mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Circular Saw | ||
Speed 5150rpm | ||
Power Rating 1300W | ||
Blade Diameter 165.1mm | ||
Cutting Depth 55mm | ||
Number of Batteries 2 | ||
Overall Length 360mm | ||
Series 20V MAX XR | ||
Battery Voltage 20V | ||
Weight 2.9kg | ||
Blade Side Left | ||
Maximum Cutting Depth 90° 55mm | ||
Maximum Cutting Depth 45° 42mm | ||
Overall Height 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US

