DeWALT DCW210N-XJ 20V MAX 125 mm Corded
- RS Stock No.:
- 799-315
- Mfr. Part No.:
- DCW210N-XJ
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
PHP10,328.73
(exc. VAT)
PHP11,568.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,328.73 |
*price indicative
- RS Stock No.:
- 799-315
- Mfr. Part No.:
- DCW210N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Motor Type | Brushless | |
| Orbit Size | 2.6mm | |
| Product Type | Orbital Sander | |
| Pad Size | 125 mm | |
| Speed | 550rpm | |
| Corded/Cordless | Corded | |
| Pad Face Type | Hook & Loop | |
| Pad Shape | Round | |
| Input Power | 1700W | |
| Series | 20V MAX | |
| Weight | 0.93kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Motor Type Brushless | ||
Orbit Size 2.6mm | ||
Product Type Orbital Sander | ||
Pad Size 125 mm | ||
Speed 550rpm | ||
Corded/Cordless Corded | ||
Pad Face Type Hook & Loop | ||
Pad Shape Round | ||
Input Power 1700W | ||
Series 20V MAX | ||
Weight 0.93kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- DeWALT DWE6423-XD DWE6423 125 mm Corded
- DeWALT DWE6423 125 mm Corded Brushed
- Flex 468886 ORE 2-125 EC Set 125 mm Corded Brushless
- Bosch 0.601.257.070 PRO GET 125 mm Corded AC Motor
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO003CGZ XGT 40V Max 125 mm Cordless
- DeWALT DWE6411-B1 DWE6411 108 x 115 mm Corded
- Flex 409391 Giraffe 225 mm Corded

