Makita DMC DMC300Z 76 mm 20000rpm
- RS Stock No.:
- 867-031
- Mfr. Part No.:
- DMC300Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP16,704.56
(exc. VAT)
PHP18,709.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,704.56 |
*price indicative
- RS Stock No.:
- 867-031
- Mfr. Part No.:
- DMC300Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 20000rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 10mm | |
| Blade Diameter | 76mm | |
| Cutting Depth | 16mm | |
| Battery Voltage | 18V | |
| Series | DMC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 20000rpm | ||
Motor Type Brushless | ||
Arbor Diameter 10mm | ||
Blade Diameter 76mm | ||
Cutting Depth 16mm | ||
Battery Voltage 18V | ||
Series DMC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita cut-off saw offers exceptional cutting performance for a variety of applications. With its powerful motor and Compact design, it's Ideal for precision jobs within automotive repAir, plumbing, and Air conditioning sectors.
Nominal battery voltage of 18 V for reliable power delivery
Constant speed control maintains optimal performance under load
Built-in LED light illuminates work areas for enhanced visibility
Electric brake enhances productivity and boosts operator safety
