Milwaukee M12 FUEL M12 FJS-0 Cordless
- RS Stock No.:
- 783-903
- Mfr. Part No.:
- M12 FJS-0 ASIA
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
PHP63,589.56
(exc. VAT)
PHP71,220.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,589.56 |
*price indicative
- RS Stock No.:
- 783-903
- Mfr. Part No.:
- M12 FJS-0 ASIA
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Overall Length | 226mm | |
| Number of Batteries | 1 | |
| Weight | 1.54kg | |
| Battery Voltage | 12V | |
| Series | M12 FUEL | |
| Strokes Per Minute | 3000spm | |
| Overall Height | 183mm | |
| Overall Width | 74mm | |
| Stroke Length | 22.2mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Overall Length 226mm | ||
Number of Batteries 1 | ||
Weight 1.54kg | ||
Battery Voltage 12V | ||
Series M12 FUEL | ||
Strokes Per Minute 3000spm | ||
Overall Height 183mm | ||
Overall Width 74mm | ||
Stroke Length 22.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
