Milwaukee M12 FQID-0 - Cordless Impact Driver 3400ipm
- RS Stock No.:
- 783-879
- Mfr. Part No.:
- M12 FQID-0
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
PHP17,075.87
(exc. VAT)
PHP19,124.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,075.87 |
*price indicative
- RS Stock No.:
- 783-879
- Mfr. Part No.:
- M12 FQID-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Impact Rate | 3400ipm | |
| Torque Rating | 50nm | |
| Product Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Sound Level | 95.07dBA | |
| Motor Type | Brushless | |
| Speed | 3200rpm | |
| Battery Voltage | 12V | |
| Handle Type | Comfort Grip | |
| Chuck Size | 2026-01-04 0:00:00in | |
| Chuck Type | Hex | |
| Series | M12 FUEL | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Impact Rate 3400ipm | ||
Torque Rating 50nm | ||
Product Type Impact Driver | ||
Corded/Cordless Cordless | ||
Sound Level 95.07dBA | ||
Motor Type Brushless | ||
Speed 3200rpm | ||
Battery Voltage 12V | ||
Handle Type Comfort Grip | ||
Chuck Size 2026-01-04 0:00:00in | ||
Chuck Type Hex | ||
Series M12 FUEL | ||
Weight 1.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
