Milwaukee 12V dc Water Pump, 34L/min
- RS Stock No.:
- 783-891
- Mfr. Part No.:
- M12 BSWP-0 APJ
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
PHP46,705.70
(exc. VAT)
PHP52,310.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,705.70 |
*price indicative
- RS Stock No.:
- 783-891
- Mfr. Part No.:
- M12 BSWP-0 APJ
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Water Pump | |
| Maximum Flow Rate | 34L/min | |
| Supply Voltage | 12V dc | |
| Outlet Connection Size | 19 mm | |
| Maximum Head Size | 4.5m | |
| Body Material | Aluminium, Plastic | |
| Input Power | 12V | |
| Maximum Fluid Temperature | 60°C | |
| Outlet Thread Standard | BSPT | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Water Pump | ||
Maximum Flow Rate 34L/min | ||
Supply Voltage 12V dc | ||
Outlet Connection Size 19 mm | ||
Maximum Head Size 4.5m | ||
Body Material Aluminium, Plastic | ||
Input Power 12V | ||
Maximum Fluid Temperature 60°C | ||
Outlet Thread Standard BSPT | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
