Bosch 0.601.9K5.000 Cordless 6.4 mm 18 V Rivet Gun

N

Subtotal (1 unit)*

PHP86,472.41

(exc. VAT)

PHP96,849.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP86,472.41

*price indicative

RS Stock No.:
870-865
Mfr. Part No.:
0.601.9K5.000
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Rivet Gun

Corded/Cordless

Cordless

Maximum Rivet Size

6.4mm

Stroke Length

25mm

Battery Voltage

18V

Overall Length

290mm

Maximum Pulling Force

16000N

Weight

1.6kg

Overall Height

243mm

Overall Width

67mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Bosch Cordless rivet gun offers exceptional versatility for fastening with a variety of rivets. Engineered for both professional tradesmen and Serious DIY enthusiasts, it delivers efficiency and convenience in any setting.

Cordless operation enhances mobility and reduces setup time

High pulling force of 16,000 N accommodates a wide range of rivet sizes

Lightweight design at 1.6 kg allows for ease of use during prolonged tasks

Rivet diameter capability ranges from 3 to 6.4 mm for greater flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy