HAZET 1/4 in 2.64 L/cycle Rivet Gun, 6.4 mm Maximum Rivet Size (9037N-2)
- RS Stock No.:
- 644-908
- Mfr. Part No.:
- 9037N-2
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP59,701.31
(exc. VAT)
PHP66,865.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,701.31 |
*price indicative
- RS Stock No.:
- 644-908
- Mfr. Part No.:
- 9037N-2
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Overall Length | 296.6mm | |
| Product Type | Rivet Gun | |
| Weight | 2.11kg | |
| Maximum Rivet Size | 6.4mm | |
| Inlet Size | 1/4 in | |
| Model Number | 9037N-2 | |
| Inlet Thread Standard | G | |
| Minimum Rivet Size | 3mm | |
| Minimum Hose Size | 10mm | |
| Air Consumption | 2.64L/cycle | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Overall Length 296.6mm | ||
Product Type Rivet Gun | ||
Weight 2.11kg | ||
Maximum Rivet Size 6.4mm | ||
Inlet Size 1/4 in | ||
Model Number 9037N-2 | ||
Inlet Thread Standard G | ||
Minimum Rivet Size 3mm | ||
Minimum Hose Size 10mm | ||
Air Consumption 2.64L/cycle | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Pneumatic/hydraulic blind rivet gun is designed for professional, continuous operation, capable of handling rivets up to 6.4 mm in size. It is suitable for riveting steel, stainless steel, aluminum, and copper materials. It comes with five interchangeable nose pieces (one pre-installed), with a thread size of M10 x 1.25. With a total stroke length of 15.8 mm and high tractive power of 14,700 N, this rivet gun ensures efficient and powerful riveting for various industrial applications.
Particularly low noise level
Rotary joint for flexible use
Rivet and nose piece template on the underside of the rivet gun
Storage of the different nose pieces on the underside of the rivet gun
Easy oil TOP ups using special design of the rivet gun
Related links
- PREVOST 6.35 (BSPF) mm 148 L/min Air Rivet Gun, 6.4 mm Maximum Rivet Size
- HAZET 1/4 in 1 L/cycle Rivet Gun, 4.8 mm Maximum Rivet Size (9037SPC)
- SAM 6.35 mm Air Rivet Gun, 4.8 mm Maximum Rivet Size
- PREVOST 6.35 (BSPF) mm 123 L/min Air Rivet Gun, 4.8 mm Maximum Rivet Size
- POP 1/4 in Air Rivet Gun, 8 mm Maximum Rivet Size (XTN20)
- Bosch 0.601.9K5.000 Cordless 6.4 mm 18 V Rivet Gun
- RS PRO 1/4 in 113 L/min Air Rivet Gun, 0.1875 in Maximum Rivet Size (APT690)
- HAZET Rivet Gun
