POP 1/4 in Air Rivet Gun, 8 mm Maximum Rivet Size (XTN20)
- RS Stock No.:
- 761-209
- Mfr. Part No.:
- 74202-00001
- Manufacturer:
- POP
N
Subtotal (1 unit)*
PHP112,671.09
(exc. VAT)
PHP126,191.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,671.09 |
*price indicative
- RS Stock No.:
- 761-209
- Mfr. Part No.:
- 74202-00001
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Overall Length | 281mm | |
| Product Type | Air Rivet Gun | |
| Sound Level | 75dB | |
| Weight | 1.59kg | |
| Maximum Rivet Size | 8mm | |
| Vibration Level | 2.5m/s² | |
| Inlet Size | 1/4 in | |
| Model Number | XTN20 | |
| Minimum Rivet Size | 4mm | |
| Maximum Pulling Force | 17.65kN | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand POP | ||
Overall Length 281mm | ||
Product Type Air Rivet Gun | ||
Sound Level 75dB | ||
Weight 1.59kg | ||
Maximum Rivet Size 8mm | ||
Vibration Level 2.5m/s² | ||
Inlet Size 1/4 in | ||
Model Number XTN20 | ||
Minimum Rivet Size 4mm | ||
Maximum Pulling Force 17.65kN | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The POP hydro-pneumatic fastening tool is engineered for the efficient installation of blind rivet nuts across a range of sizes, delivering precise power and robust performance for various applications.
Pull force of 17.65 kN at 5.0 bar ensures effective fastening
Air supply pressure range of 5-7 bar optimises performance
Designed to handle M3 to M10 blind rivet nuts, enhancing versatility
Lightweight at 1.59 kg for reduced operator fatigue
Equipped with manual reverse for seamless uninstallation
Related links
- SAM 6.35 mm Air Rivet Gun, 4.8 mm Maximum Rivet Size
- PREVOST 6.35 (BSPF) mm 148 L/min Air Rivet Gun, 6.4 mm Maximum Rivet Size
- PREVOST 6.35 (BSPF) mm 123 L/min Air Rivet Gun, 4.8 mm Maximum Rivet Size
- HAZET 1/4 in 1 L/cycle Rivet Gun, 4.8 mm Maximum Rivet Size (9037SPC)
- HAZET 1/4 in 2.64 L/cycle Rivet Gun, 6.4 mm Maximum Rivet Size (9037N-2)
- RS PRO 1/4 in 113 L/min Air Rivet Gun, 0.1875 in Maximum Rivet Size (APT690)
- Air Rivet Guns
- Rivet Guns
