TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female, Surface, 84-Contacts, 600 μm Pitch, 2 Row,
- RS Stock No.:
- 787-852
- Mfr. Part No.:
- 2327671-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
PHP414,965.75
(exc. VAT)
PHP464,761.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP414,965.75 | PHP829.932 |
*price indicative
- RS Stock No.:
- 787-852
- Mfr. Part No.:
- 2327671-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Number of Contacts | 84 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Card Thickness | 1.57mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 29V dc | |
| Contact Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | UL 94V-0 | |
| Series | 10018783-10101TLF | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Number of Contacts 84 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Keying Way Yes | ||
Card Thickness 1.57mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 29V dc | ||
Contact Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals UL 94V-0 | ||
Series 10018783-10101TLF | ||
Card Type Dual Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable Interface designed for PCB applications, facilitating enhanced connectivity for edge card configurations. Its robust construction is Ideal for a multitude of internal I/O requirements, ensuring optimal performance.
Designed as an Internal I/O connector to mate with PCB edge cards
Features surface mount termination method for seamless integration
Supports a maximum current rating of 1.1 A for dependable power delivery
Operating temperature range between -55 and 85°C for versatile application use
Related links
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 56-Contacts 2
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 98-Contacts 2
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 9-Contacts 1
- TE Connectivity 2327671 Series Right Angle Edge Connector Female 84-Contacts 2 Row, Solder
