Molex 2008 Series Right Angle Edge Connector, Edge, 4-Contacts, 2 mm Pitch, Straddle Mount
- RS Stock No.:
- 684-956
- Mfr. Part No.:
- 200890-0204
- Manufacturer:
- Molex
Subtotal (1 bag of 700 units)*
PHP19,048.37
(exc. VAT)
PHP21,334.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,048.37 | PHP27.212 |
*price indicative
- RS Stock No.:
- 684-956
- Mfr. Part No.:
- 200890-0204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 4 | |
| Pitch | 2mm | |
| Mount Type | Edge | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Straddle Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2008 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 4 | ||
Pitch 2mm | ||
Mount Type Edge | ||
Minimum Operating Temperature -40°C | ||
Termination Type Straddle Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2008 | ||
- COO (Country of Origin):
- KR
The Molex Edge Lock Wire-to-Edge-Card Signal System is engineered to provide reliable connections in demanding applications. Featuring a 2.00mm pitch design, this edge card connector supports a PCB thickness of 1.20mm, ensuring compatibility with various board types. Constructed from nylon and designed to be low-halogen, it's ideal for environmentally-conscious designs. The connector boasts a maximum current rating of 3.0A and a voltage rating of 125V, making it highly versatile for a range of electronic devices. With its right-angle orientation and durability of up to 30 mating cycles, this connector ensures robust performance.
Flammability rating of 94V-0 enhances safety and compliance
No keying to mating part avoids connection errors during assembly
Suitable for both RoHS and REACH compliance, promoting sustainable practices
Lightweight design with a net weight of 1.789 grams enables space-efficient applications
Related links
- Molex 2008 Series Right Angle Edge Connector 2-Contacts Straddle Mount
- Molex 2008 Series Right Angle Edge Connector 6-Contacts Straddle Mount
- Molex 2008 Series Edge Connector 2-Contacts, 1.2 mm Pitch
- Molex 200890 Series Right Angle Edge Connector 6-Contacts 1 Row, Crimp
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
- TE Connectivity 7-173 Series Vertical Connector 98-Contacts Surface Mount
- TE Connectivity 8-173 Series Straight Connector Female 164-Contacts 2 Row, Through Hole
- Molex 207263 Series Straight Edge Connector 168-Contacts Surface Mount
