Molex 2008 Series Right Angle Edge Connector, Edge, 6-Contacts, 2 mm Pitch, Straddle Mount
- RS Stock No.:
- 683-664
- Mfr. Part No.:
- 200890-0206
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
PHP15,286.47
(exc. VAT)
PHP17,120.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,286.47 | PHP25.477 |
*price indicative
- RS Stock No.:
- 683-664
- Mfr. Part No.:
- 200890-0206
- Manufacturer:
- Molex
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
| Brand | Molex | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 6 | |
| Pitch | 2mm | |
| Mount Type | Edge | |
| Termination Type | Straddle Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2008 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 6 | ||
Pitch 2mm | ||
Mount Type Edge | ||
Termination Type Straddle Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2008 | ||
- COO (Country of Origin):
- KR
The Molex Edge Lock Wire-to-Board Edge Card Connector offers a robust solution for reliable signal transmission in electronic devices. Designed specifically for a 2.00mm pitch with a 1.20mm PCB thickness, this connector caters to the diverse needs of modern applications. Its natural nylon construction ensures durability while meeting low-hazard environmental standards. The connector supports up to 6 circuits and is rated for a maximum current of 3.0A, making it ideal for various electronic designs. Additionally, the Edge Lock connector is compliant with UL E29179 and RoHS directives, reinforcing its safety and environmental credentials in today's market. For more precise configurations, it accommodates right-angle orientations, enhancing installation flexibility.
Durability of up to 30 mating cycles for long-term reliability
Utilizes straddle mount termination interface for efficient space management
Flammability rating of 94V-0 for added safety in high-performance applications
Net weight of 2.139g contributes to lightweight design considerations
Related links
- Molex 2008 Series Right Angle Edge Connector 2-Contacts Straddle Mount
- Molex 2008 Series Right Angle Edge Connector 4-Contacts Straddle Mount
- Molex 2008 Series Edge Connector 2-Contacts, 1.2 mm Pitch
- Molex 200890 Series Right Angle Edge Connector 6-Contacts 1 Row, Crimp
- TE Connectivity PCI Express Series Straight Connector 36-Contacts, 1 mm Pitch
- TE Connectivity 7-173 Series Vertical Connector 98-Contacts Surface Mount
- TE Connectivity 8-173 Series Straight Connector Female 164-Contacts 2 Row, Through Hole
- Molex 207263 Series Straight Edge Connector 168-Contacts Surface Mount