TE Connectivity RAST Connector System Series Horizontal Card Connector, Direct Mount, 9-Contacts, 2.5 mm Pitch
- RS Stock No.:
- 680-453
- Mfr. Part No.:
- 8-284866-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 392 units)*
PHP25,757.65
(exc. VAT)
PHP28,848.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP25,757.65 | PHP65.708 |
*price indicative
- RS Stock No.:
- 680-453
- Mfr. Part No.:
- 8-284866-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Card Connector | |
| Orientation | Horizontal | |
| Number of Contacts | 9 | |
| Pitch | 2.5mm | |
| Mount Type | Direct Mount | |
| Contact Plating | Tin Plated Phosphor Bronze | |
| Contact Material | Brass | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 250V | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Series | RAST Connector System | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Card Connector | ||
Orientation Horizontal | ||
Number of Contacts 9 | ||
Pitch 2.5mm | ||
Mount Type Direct Mount | ||
Contact Plating Tin Plated Phosphor Bronze | ||
Contact Material Brass | ||
Keying Way Yes | ||
Minimum Operating Temperature -40°C | ||
Voltage 250V | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Series RAST Connector System | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Direct Mount Card Edge Connector designed to facilitate reliable connections in electronic applications. With its innovative design, this connector ensures seamless integration into circuit boards, enhancing operational efficiency and performance. The product exemplifies a commitment to quality and compliance, meeting stringent EU RoHS and ELV directives, making it a responsible choice for environmentally conscious consumers. Built for durability and dependability, it supports various electrical applications while its obsolete status signifies its phased out utility, paving the way for updated technologies.
EU RoHS Directive 2011/65/EU compliant ensuring reduced environmental impact
Complies with EU ELV Directive 2000/53/EC promoting sustainability in automotive applications
Adheres to China RoHS 2 Directive confirming no restricted materials are present above threshold levels
Maintains low halogen content with identifiable bromine or chlorine presence contributing to safer electronics
Not reviewed for solder process capability indicating its specific application in direct mounting without soldering
Includes product compliance disclaimer giving buyers confidence based on supplier inquiries and adherence to regulations
Part numbers identified as compliant to stringent European regulations ensuring high quality standards
Related links
- TE Connectivity RAST 2.5 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 5 mm Pitch 1 Row Vertical
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 9-Contacts 1
- TE Connectivity RAST 2.5 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 5 mm Pitch 1 Row Horizontal
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Connector Assembly 5 mm Pitch
- TE Connectivity CROWN EDGE Series Vertical Card Connector Female 4-Contacts 1 Row, Through-Hole
