TE Connectivity 58385 Series Straight Contact, Panel, 1-Contacts, 2.54 mm Pitch, Solder
- RS Stock No.:
- 679-220
- Mfr. Part No.:
- 583854-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 300 units)*
PHP17,253.13
(exc. VAT)
PHP19,323.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,253.13 | PHP57.51 |
*price indicative
- RS Stock No.:
- 679-220
- Mfr. Part No.:
- 583854-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Contact | |
| Number of Contacts | 1 | |
| Pitch | 2.54mm | |
| Mount Type | Panel | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Series | 58385 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Contact | ||
Number of Contacts 1 | ||
Pitch 2.54mm | ||
Mount Type Panel | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Series 58385 | ||
Card Type Edge | ||
- COO (Country of Origin):
- US
The TE Connectivity Twin Leaf Solder Eye Contact is a standard card edge connector contact designed for high-reliability wire-to-board applications. It features a twin leaf contact system that ensures secure mating and consistent electrical performance. The solder eye termination allows for easy and Durable attachment to PCBs, making it suitable for industrial and telecom environments.
Twin leaf contact system provides stable electrical connection
Solder eye termination supports secure PCB mounting
Compatible with standard card edge connector housings
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
