Moldex M Listen Only Ear Defender with Headband, 30 dB, Yellow
- RS Stock No.:
- 832-619
- Mfr. Part No.:
- 611001
- Manufacturer:
- Moldex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,567.25
(exc. VAT)
PHP2,875.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,567.25 |
*price indicative
- RS Stock No.:
- 832-619
- Mfr. Part No.:
- 611001
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Ear Defender | |
| Attachment Type | Headband | |
| Series | M | |
| Single Number Rating SNR | 30dB | |
| Foldable | No | |
| Cup Colour | Yellow | |
| Weight | 260g | |
| Communication Type | Listen Only | |
| Standards/Approvals | (EU) 2016/425, EN 352 | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Ear Defender | ||
Attachment Type Headband | ||
Series M | ||
Single Number Rating SNR 30dB | ||
Foldable No | ||
Cup Colour Yellow | ||
Weight 260g | ||
Communication Type Listen Only | ||
Standards/Approvals (EU) 2016/425, EN 352 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex M4 earmuffs offer the highest possible degree of wearing comfort. Their lightweight, flexibility and optimal balanced contact pressure means they SIT securely and comfortably on the wearers head at all times. The high gloss finish is multi-purpose: it gives the earmuffs a smart appearance and prevents dirt from adhering to the surface. The combination of high-grade materials, classic Moldex production quality and replaceable ear cushions ensure a long product lifespan.
30 dB (SNR) noise reduction
Comfortable cushioned ear cups and headband
Lightweight, flexible and Durable
Related links
- Penta TC42AB Listen Only Ear Defender with Headband Yellow, Black
- 3M PELTOR Listen Only Ear Defender with Headband Black
- 3M 7100095550 Listen Only Ear Defender with Headband Green
- 3M Peltor Listen Only Ear Defender with Headband Green
- uvex K10 Listen & Speak Ear Defender with Headband Green, Black
- 3M Peltor X4A Listen Only Ear Defender with Headband Black
- 3M Peltor X4A Listen Only Ear Defender with Headband Orange
- Delta Plus Ear Defender with Headband Black
