Penta TC42AB Listen Only Ear Defender with Headband, 26 dB, Yellow, Black
- RS Stock No.:
- 646-560
- Mfr. Part No.:
- TC42AB
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP4,474.93
(exc. VAT)
PHP5,011.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,474.93 |
*price indicative
- RS Stock No.:
- 646-560
- Mfr. Part No.:
- TC42AB
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Ear Defender | |
| Attachment Type | Headband | |
| Series | TC42AB | |
| Single Number Rating SNR | 26dB | |
| Cup Colour | Yellow, Black | |
| Communication Type | Listen Only | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Ear Defender | ||
Attachment Type Headband | ||
Series TC42AB | ||
Single Number Rating SNR 26dB | ||
Cup Colour Yellow, Black | ||
Communication Type Listen Only | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Penta Hearing Protection is a comprehensive personal protective equipment (PPE) solution designed for industrial environments where multiple hazards exist. This integrated system combines helmet-mounted earmuffs, a clear polycarbonate visor, and a durable ABS helmet to safeguard against noise, impact, and airborne particles. Its modular design allows for easy replacement and adjustment of individual components, ensuring long-term usability and comfort. It is EN 352-3 compliant.
Helmet made of ABS material with a 6-point textile harness for secure fit
Visor crafted from clear polycarbonate with anti-scratch coating for enhanced visibility
Earmuffs provide up to 26 dB noise attenuation and are compatible with universal helmet slots
Related links
- Moldex M Listen Only Ear Defender with Headband Yellow
- 3M PELTOR Listen Only Ear Defender with Headband Black
- 3M 7100095550 Listen Only Ear Defender with Headband Green
- 3M Peltor Listen Only Ear Defender with Headband Green
- 3M Peltor X4A Listen Only Ear Defender with Headband Black
- 3M Peltor X4A Listen Only Ear Defender with Headband Orange
- Delta Plus Interlagos Listen & Speak Ear Defender with Headband Grey
- uvex K Ear Defender with Headband Yellow, Black
