3M Optime I Ear Defender for Helmets, 26 dB, Yellow
- RS Stock No.:
- 765-931
- Mfr. Part No.:
- 7000039617
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP2,261.41
(exc. VAT)
PHP2,532.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,261.41 |
*price indicative
- RS Stock No.:
- 765-931
- Mfr. Part No.:
- 7000039617
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ear Defender | |
| Attachment Type | Helmet | |
| Series | Optime I | |
| Single Number Rating SNR | 26dB | |
| Foldable | Yes | |
| Cup Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ear Defender | ||
Attachment Type Helmet | ||
Series Optime I | ||
Single Number Rating SNR 26dB | ||
Foldable Yes | ||
Cup Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Optime I Series Ear Defender, 26dB Single Rating, Yellow Cup - 7000039617
This ear defender is a hearing-protection device designed to reduce workplace noise exposure in industrial and construction settings. It provides personal attenuation for routine tasks where hearing protection is required and is intended for use with head-mounted safety systems.
Features and Benefits:
• SNR value 26 dB reduces overall noise exposure effectively
• Yellow cups enhance wearer visibility on site
• Foldable construction allows compact storage and transport
• Helmet attachment enables secure mounting to safety helmets
• Lightweight form supports extended wear with less fatigue
• Yellow cups enhance wearer visibility on site
• Foldable construction allows compact storage and transport
• Helmet attachment enables secure mounting to safety helmets
• Lightweight form supports extended wear with less fatigue
Applications
• Suitable for construction site operatives requiring visibility
• Ideal for helmet-equipped personnel on plant and machinery
• Used with safety helmets for road maintenance tasks
• Can be used for general industrial noise reduction duties
• Ideal for helmet-equipped personnel on plant and machinery
• Used with safety helmets for road maintenance tasks
• Can be used for general industrial noise reduction duties
How is the product stowed when not in use?
It folds flat for compact storage in lockers or tool bags.
Can it be fitted to different helmet types?
It attaches via a helmet-mounted connection designed for standard helmet accessory points.
What visual benefit do the ear cups provide on site?
The bright yellow cups improve detection of protected personnel in busy environments.
How does the design affect wearer comfort during long shifts?
The construction prioritises low mass to reduce pressure on the head over extended periods.
Related links
- 3M Optime I Ear Defender for Helmets Yellow
- 3M Optime I Ear Defender with Neckband Yellow
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- 3M PELTOR OPTIME Ear Shells for Helmets Yellow
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- 3M PELTOR Optime I Ear Defender with Neckband Yellow, Black
- Penta TC42AB Listen Only Ear Defender with Headband Yellow, Black
- RS PRO Optime I Ear Defender with Headband Black, Red