Delta Plus INTERLIGHT Ear Defender with Headband, 26 dB, Grey

Subtotal (1 unit)*

PHP1,350.60

(exc. VAT)

PHP1,512.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,350.60

*price indicative

RS Stock No.:
302-128
Mfr. Part No.:
INTERLIGHT_
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Attachment Type

Headband

Product Type

Ear Defender

Series

INTERLIGHT

Single Number Rating SNR

26dB

Cup Colour

Grey

Weight

200g

Standards/Approvals

ANSI S3.19, EN 352-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Lightweight ear defenders with a tiltable headband offer certified protection against noise risks. Designed for durability and hygiene, they feature washable, reusable cushions that maintain attenuation for weeks and are replaceable for extended equipment life.

Meeting EN 352-1 and ANSI S3.19 standards

With SNR 26 dB and NNR 21 dB ratings

Adjustable height and padded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy