Bosch 0.611.272 SDS Plus 790 W Corded, UK 24 mm 930rpm
- RS Stock No.:
- 870-786
- Mfr. Part No.:
- 0.611.272.170
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP15,866.43
(exc. VAT)
PHP17,770.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,866.43 |
*price indicative
- RS Stock No.:
- 870-786
- Mfr. Part No.:
- 0.611.272.170
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | 0.611.272 | |
| Chuck Size | 24mm | |
| Chuck Type | SDS Plus | |
| Overall Length | 400mm | |
| Speed | 930rpm | |
| Overall Width | 365mm | |
| Weight | 2.8kg | |
| Power Rating | 790W | |
| Overall Height | 120mm | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotary Hammer Drill | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series 0.611.272 | ||
Chuck Size 24mm | ||
Chuck Type SDS Plus | ||
Overall Length 400mm | ||
Speed 930rpm | ||
Overall Width 365mm | ||
Weight 2.8kg | ||
Power Rating 790W | ||
Overall Height 120mm | ||
Plug Type UK | ||
- COO (Country of Origin):
- CN
The Bosch Rotary Hammer drill offers exceptional performance for trade and industry professionals, providing reliable drilling and chiselling in tough materials, designed to enhance efficiency and durability.
Rated input power of 790 W ensures consistent performance
Impact energy of 2.7 J delivers efficient drilling capability
Versatile drilling diameter range from 4 to 24 mm accommodates various tasks
Operational speed of 0 to 930 rpm optimises workload efficiency
Related links
- Bosch 0.611.924 SDS Plus Cordless 18 V 24 mm 1050rpm
- RS PRO Centre UK 24 W 12V dc Output, 0.6 A
- Bosch PRO GBH SDS Plus 110V Corded 28 mm
- Bosch GBH2-28DV SDS Plus 110V Corded, BS4343
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch PRO GBH SDS 110V Corded 80 mm
- DeWALT DCH273 SDS Plus Cordless, Cordless 20 V 24 mm
