Bosch HSS-G, 112mm Overall, 3.5 mm Shank Drill Bit
- RS Stock No.:
- 709-106
- Mfr. Part No.:
- 2608577683
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP450.73
(exc. VAT)
PHP504.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP450.73 |
*price indicative
- RS Stock No.:
- 709-106
- Mfr. Part No.:
- 2608577683
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 1 | |
| Overall Length | 112mm | |
| Flute Type | Twist | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 73mm | |
| Coolant Through | No | |
| Shank Size | 3.5mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 1 | ||
Overall Length 112mm | ||
Flute Type Twist | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 73mm | ||
Coolant Through No | ||
Shank Size 3.5mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bosch HSS-G metal drill bit is suitable for drilling in various metals and hard plastics. This HSS (High Speed Steel) drill bit features a precision-ground spiral design with a 135-degree self-centring split tip for Faster drilling and reduced pressure compared to standard HSS drills.
Cylindrical shank compatible with standard three-jaw drill chucks
Extremely fast and efficient drilling with strong HSS construction
Self-centering split-point tip ensures fast cutting without wandering
HSS Twist Drill Bit Ground, manufactured to DIN 338
