Bosch HSS-G, 184mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 709-102
- Mfr. Part No.:
- 2608577695
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,939.81
(exc. VAT)
PHP2,172.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,939.81 |
*price indicative
- RS Stock No.:
- 709-102
- Mfr. Part No.:
- 2608577695
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 1 | |
| Overall Length | 184mm | |
| Flute Type | Twist | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Shank Size | 10mm | |
| Coolant Through | No | |
| Drilling Length | 121mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 1 | ||
Overall Length 184mm | ||
Flute Type Twist | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Shank Size 10mm | ||
Coolant Through No | ||
Drilling Length 121mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bosch HSS-G Metal Drill Bit designed for precise drilling in various types of metal and hard plastics. 35-degree self-centering split point with cross sharpening, which allows for Active cutting and perfect centering without the need for pre-punching or pilot drilling. Used in drilling holes in alloy and non-alloy steel, cast steel, grey iron, sintered iron, malleable iron, non-ferrous metals, and hard plastics.
Manufactured according to the DIN 338 standard
High Speed Steel (HSS)
Cylindrical shank type
Compatible with three-jaw drill chucks in drill stands and drill-drivers
