Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 693-354
- Mfr. Part No.:
- 2608900073
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,027.78
(exc. VAT)
PHP2,271.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,027.78 |
*price indicative
- RS Stock No.:
- 693-354
- Mfr. Part No.:
- 2608900073
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Tungsten carbide Hammer drill bit features a full carbide head on the Expert SDS plus-7X is an Advanced 4-cutter that consists of a single piece of the hardest metal: It does not jam and shows no weakness in impact drilling. Thanks to Bosch Carbide Technology and the full carbide head, the Expert SDS plus-7X is much longer than normal hammer drills. It effectively penetrates the armour, so you don't have to stop, re-aim or change the drill when you hit steel. For construction professionals who regularly drill in concrete and reinforced concrete, for example for drilling and installation.
Lasts up to 3 times longer than standard drills
Extremely Durable drill tip with Bosch Carbide Technology
Suitable for all SDS Plus hammer drills
Ideal for drilling holes in reinforced concrete
Ideal for electrical work with Durable and powerful
