Bosch Tool Steel Countersink Drill Bit, 13 mm Head, 90 °, 1 Piece(s)
- RS Stock No.:
- 673-618
- Mfr. Part No.:
- 1609200315
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP499.15
(exc. VAT)
PHP559.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP499.15 |
*price indicative
- RS Stock No.:
- 673-618
- Mfr. Part No.:
- 1609200315
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Diameter | 13mm | |
| Product Type | Countersink Drill Bit | |
| Countersink Angle | 90° | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Shank Diameter | 0.25in | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Diameter 13mm | ||
Product Type Countersink Drill Bit | ||
Countersink Angle 90° | ||
Material Tool Steel | ||
Overall Length 50mm | ||
Shank Diameter 0.25in | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
The Bosch Countersink Drill Bit with a Hex Shank designed for creating flush finishes for screws in soft materials. Features seven 90-degree cutting edges, allowing for easy and steady work. Ideal for smooth countersinking and deburring holes in soft materials such as wood, plastic, and non-ferrous metals. Hex shank for a strong connection and maximum torque transmission in three-jaw chucks and ¼in internal hex tool holders.
Made of high-quality tool steel
High power-transfer due to the hex shank provides flush results
Work easily and steadily with seven 90-degree cutting edges
Smooth Countersinking for waxing and polishing various materials
Related links
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
