Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 693-351
- Mfr. Part No.:
- 2608900062
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,632.37
(exc. VAT)
PHP2,948.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,632.37 |
*price indicative
- RS Stock No.:
- 693-351
- Mfr. Part No.:
- 2608900062
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit designed for precision drilling in reinforced concrete. Its Advanced carbide technology provides exceptional durability, ensuring a longer lifespan when compared to traditional drill bits. The innovative 4-cutter full carbide head effectively penetrates tough materials, making it an essential tool for professionals in construction and electrical work. This drill bit seamlessly fits all SDS Plus rotary hammer drills, offering versatility and ease of use. Engineered for heavy-duty applications, it guarantees reliable performance, enabling users to drill with confidence and efficiency while minimising wear and tear.
Exceptionally Durable drill bit tip constructed with Bosch Carbide Technology for maximum longevity
Innovative 4-cutter full carbide head ensures effective drilling through reinforced concrete
Designed specifically for professionals, providing reliability in demanding applications
Lasts up to three times longer than previous Bosch SDS plus-3 drill bits, enhancing work efficiency
Ideal for use in various interior installations, including Air conditioning and electrical work
Compatible with all SDS Plus rotary hammer drills for universal application
Robust welding process enhances resistance, contributing to the drill bits exceptional durability
Related links
- Bosch Tool Steel, 50mm Overall
- Bosch Tool Steel, 152mm Overall
- Bosch Tool Steel, 50 mm Overall
- Tivoly High Speed Steel, 50mm Overall 1
- Bosch Tool Steel Countersink Drill Bit 90 °, 1 Piece(s)
- BETA High Speed Steel 50mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar, 50mm Overall
- Wera 3/8 in Square Adapter, 50mm Overall
