Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 24 mm, 160mm Overall
- RS Stock No.:
- 692-878
- Mfr. Part No.:
- 2609255268
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP562.84
(exc. VAT)
PHP630.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP562.84 |
*price indicative
- RS Stock No.:
- 692-878
- Mfr. Part No.:
- 2609255268
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for rotary drilling tasks where a robust single cutting tool is required. It is MADE from tempered steel and intended for use in professional and industrial settings where a straight, long bit is needed for penetrating tough substrates.
Tempered steel construction for increased wear resistance
24 mm cutting diameter for consistent hole sizing
160 mm overall length for extended reach in deep work
5.5 mm shank diameter for secure chuck grip
Related links
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
