Bosch Tempered Steel 1 Drill Bit, 5.5mm Diameter 17 mm, 160mm Overall
- RS Stock No.:
- 692-872
- Mfr. Part No.:
- 2609255263
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP614.16
(exc. VAT)
PHP687.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP614.16 |
*price indicative
- RS Stock No.:
- 692-872
- Mfr. Part No.:
- 2609255263
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tempered Steel | |
| Sub Type | Drill Bit | |
| Shank Diameter | 5.5mm | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tempered Steel | ||
Sub Type Drill Bit | ||
Shank Diameter 5.5mm | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 17mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece cutting tool designed for penetrating tough substrates where a robust, hardened tip is required. It is intended for use in powered rotary tools and offers a balance between reach and rigidity for professional drilling tasks.
Tempered steel construction improves wear resistance during repeated use
17mm cutting diameter for substantial bore sizes in a single pass
160mm overall length delivers extended reach for deeper holes
5.5mm shank ensures compatibility with smaller chucks for secure grip
Related links
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
- Bosch Tempered Steel 1 Drill Bit 160mm Overall
