Bosch Steel Bit 8 mm 1, 120mm Overall
- RS Stock No.:
- 692-829
- Mfr. Part No.:
- 2609255477
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP760.31
(exc. VAT)
PHP851.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP760.31 |
*price indicative
- RS Stock No.:
- 692-829
- Mfr. Part No.:
- 2609255477
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Bit | |
| Overall Length | 120mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Grey | |
| Drill Bit Size | 8mm | |
| Drilling Length | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Bit | ||
Overall Length 120mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Grey | ||
Drill Bit Size 8mm | ||
Drilling Length 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Multi-Purpose Drill Bit is designed for use across a variety of materials and is compatible with both impact drills and Cordless drill/drivers. Suitable for drilling in various materials, including masonry, tiles, wood, thin metal, and light concrete.
Cylindrical shank
Available with multiple dimensions
Diamond-ground Tungsten carbide cutting edge and a centring tip for a precise drilling start
Related links
- Bosch Steel Bit 8 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 8 mm 1, 120mm Overall
- Bosch Aluminium Drill Bit 8 mm 1, 120mm Overall
- Bosch Steel Bit 10 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 9 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 10 mm 1, 120mm Overall
