Bosch Steel Bit 8 mm 1, 120mm Overall
- RS Stock No.:
- 692-647
- Mfr. Part No.:
- 2609256906
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP675.93
(exc. VAT)
PHP757.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP675.93 |
*price indicative
- RS Stock No.:
- 692-647
- Mfr. Part No.:
- 2609256906
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Bit | |
| Overall Length | 120mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS | |
| Finish | Grey | |
| Drilling Length | 70mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Bit | ||
Overall Length 120mm | ||
Number of Pieces 1 | ||
Shank Type SDS | ||
Finish Grey | ||
Drilling Length 70mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit designed for rotary hammer use with an SDS shank, providing a single-piece solution for drilling into hard substrates. It is intended to be used where an SDS connection is required and provides a straightforward option for tasks requiring a robust steel bit with a grey finish.
Steel construction delivers consistent wear resistance during repeated use
SDS shank ensures secure coupling with compatible hammer systems
Single-piece design reduces risk of joint failure under impact
Related links
- Bosch Steel Bit 8 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 8 mm 1, 120mm Overall
- Bosch Aluminium Drill Bit 8 mm 1, 120mm Overall
- Bosch Steel Bit 10 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 9 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 10 mm 1, 120mm Overall
