Bosch Solid Carbide Drill Bit 11 mm 1, 210mm Overall
- RS Stock No.:
- 692-580
- Mfr. Part No.:
- 2609255519
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP666.36
(exc. VAT)
PHP746.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP666.36 |
*price indicative
- RS Stock No.:
- 692-580
- Mfr. Part No.:
- 2609255519
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 210mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 11mm | |
| Drilling Length | 150mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Shank Size | 11mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 210mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 11mm | ||
Drilling Length 150mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Shank Size 11mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hammer drill bits designed for drilling into materials such as concrete, masonry, and stone using SDS rotary hammers. This drill bit is MADE of carbide and features an SDS-Plus shank, which fits all brands of SDS rotary hammers. It is specifically designed for use in concrete, masonry, and stone.
High-quality carbide tip
Optimized spiral flute design
Robust head shape
Related links
- Bosch Solid Carbide Drill Bit 13 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 11 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 11 mm 1, 150mm Overall
- Dormer Solid Carbide 142mm Overall Drill Bit
- Bosch Tungsten Carbide 11 mm 1, 210mm Overall
- Dormer Solid Carbide 118mm Overall, 12 mm Shank Drill Bit
