Bosch Solid Carbide Drill Bit 11 mm 1, 160mm Overall
- RS Stock No.:
- 692-579
- Mfr. Part No.:
- 2609255518
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP533.26
(exc. VAT)
PHP597.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP533.26 |
*price indicative
- RS Stock No.:
- 692-579
- Mfr. Part No.:
- 2609255518
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drilling Length | 100mm | |
| Drill Bit Size | 11mm | |
| Shank Size | 10mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drilling Length 100mm | ||
Drill Bit Size 11mm | ||
Shank Size 10mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hammer drill bits designed for drilling into materials such as concrete, masonry, and stone using SDS rotary hammers. This drill bit is MADE of carbide and features an SDS-Plus shank, which fits all brands of SDS rotary hammers. It is specifically designed for use in concrete, masonry, and stone.
High-quality carbide tip
Optimized spiral flute design
Robust head shape
Related links
- Bosch Solid Carbide Drill Bit 8 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 6.5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 13 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 160mm Overall
