Bosch Tungsten Carbide 3 mm 1, 110mm Overall
- RS Stock No.:
- 692-578
- Mfr. Part No.:
- 2608587801
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,474.51
(exc. VAT)
PHP1,651.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,474.51 |
*price indicative
- RS Stock No.:
- 692-578
- Mfr. Part No.:
- 2608587801
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 110mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 3mm | |
| Drilling Length | 50mm | |
| Shank Size | 3mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 110mm | ||
Number of Pieces 1 | ||
Drill Bit Size 3mm | ||
Drilling Length 50mm | ||
Shank Size 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Hammer Drill Bit designed for drilling in masonry and concrete. This drill bit features a serrated carbide plate and AWB brazing and hardening technology for enhanced durability and performance.
Compatible with all SDS-Plus rotary hammers
Suitable for masonry, concrete, and reinforced concrete
Activate centring point to prevent slipping
Wear indicator to ensure hole diameter tolerance for Anchor positioning
Related links
- Bosch Tungsten Carbide Hammer Drill Bit 3 mm 1, 110mm Overall
- Bosch Tungsten Carbide 3 mm 1, 160mm Overall
- Bosch Tungsten Carbide Tip 3 mm Drill Bit Cylindrical, 1
- Bosch Tungsten Carbide Bit 3 mm 1, 60mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 110mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 110mm Overall
