Bosch 1 Drill Bit 26 mm, 152mm Overall
- RS Stock No.:
- 692-538
- Mfr. Part No.:
- 2608587581
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP672.45
(exc. VAT)
PHP753.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP672.45 |
*price indicative
- RS Stock No.:
- 692-538
- Mfr. Part No.:
- 2608587581
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece cutting tool designed for rotational drilling tasks in industrial and workshop environments. It functions as a conventional twist-style implement for creating holes in metal and other compatible materials, intended for use where a robust, single drill component is required.
26mm diameter for consistent hole size and repeatable results
152mm overall length for deeper reach in a single pass
Single-piece construction reduces fixture complexity during use
Suitable for heavy-duty
Related links
- Bosch 1 Drill Bit 38 mm, 152mm Overall
- Bosch 1 Drill Bit 18 mm, 152mm Overall
- Bosch 1 Drill Bit 28 mm, 152mm Overall
- Bosch 1 Drill Bit 19 mm, 152mm Overall
- Bosch 1 Drill Bit 22 mm, 152mm Overall
- Bosch 1 Drill Bit 32 mm, 152mm Overall
- Bosch 1 Drill Bit 13 mm, 152mm Overall
- Bosch 1 Drill Bit 20 mm, 152mm Overall
