Bosch 1 Drill Bit 38 mm, 152mm Overall
- RS Stock No.:
- 692-880
- Mfr. Part No.:
- 2608587587
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP856.87
(exc. VAT)
PHP959.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP856.87 |
*price indicative
- RS Stock No.:
- 692-880
- Mfr. Part No.:
- 2608587587
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 38mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single-piece rotary cutting tool designed for drilling operations across a range of materials. It is intended for use where a large-diameter hole is required and fits into standard drilling equipment capable of accommodating its form and size within construction, fabrication and industrial settings.
38 mm diameter for large-hole cutting efficiency
152 mm overall length for extended reach in medium-depth holes
Single-piece construction for consistent torque transmission
Suitable for heavy-duty work where larger bores are required
Related links
- CK Carbon Steel 6 Bit 38 mm, 152mm Overall
- Bosch 1 Drill Bit 22 mm, 152mm Overall
- Bosch 1 Drill Bit 18 mm, 152mm Overall
- Bosch 1 Drill Bit 32 mm, 152mm Overall
- Bosch 1 Drill Bit 28 mm, 152mm Overall
- Bosch 1 Drill Bit 19 mm, 152mm Overall
- Bosch 1 Drill Bit 13 mm, 152mm Overall
- Bosch 1 Drill Bit 20 mm, 152mm Overall
