Bosch 1 Drill Bit 14 mm, 152mm Overall
- RS Stock No.:
- 692-525
- Mfr. Part No.:
- 2608587572
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP530.65
(exc. VAT)
PHP594.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP530.65 |
*price indicative
- RS Stock No.:
- 692-525
- Mfr. Part No.:
- 2608587572
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch drill bit is a single cutting tool designed for rotary drilling tasks across a range of materials. It is supplied as one piece and intended for use where a standard-diameter drill is required, offering a balance between reach and rigidity for general workshop and site operations.
14mm diameter delivers consistent hole sizing for repeatable results
152mm overall length provides extended reach for deeper drilling
Twist geometry enables efficient chip evacuation during operation
Single-piece construction reduces joint Flex under load
Related links
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- Bosch 1 Drill Bit 38 mm, 152mm Overall
- Bosch 1 Drill Bit 18 mm, 152mm Overall
- Bosch 1 Drill Bit 22 mm, 152mm Overall
- Bosch 1 Drill Bit 32 mm, 152mm Overall
- Bosch 1 Drill Bit 20 mm, 152mm Overall
- Bosch 1 Drill Bit 28 mm, 152mm Overall
- Bosch 1 Drill Bit 19 mm, 152mm Overall
