Bosch HSS, 70mm Overall 2-Pieces
- RS Stock No.:
- 692-507
- Mfr. Part No.:
- 2609255006
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP216.61
(exc. VAT)
PHP242.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216.61 |
*price indicative
- RS Stock No.:
- 692-507
- Mfr. Part No.:
- 2609255006
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Overall Length | 70mm | |
| Flute Type | Twist | |
| Number of Pieces | 2 | |
| Shank Type | Cylindrical | |
| Drilling Length | 39mm | |
| Drill Point Angle | 118° | |
| Shank Size | 3.5mm | |
| Coolant Through | No | |
| Cutting Direction | Right Hand | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Overall Length 70mm | ||
Flute Type Twist | ||
Number of Pieces 2 | ||
Shank Type Cylindrical | ||
Drilling Length 39mm | ||
Drill Point Angle 118° | ||
Shank Size 3.5mm | ||
Coolant Through No | ||
Cutting Direction Right Hand | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-R metal twist drill bit, designed for drilling holes in various metals and hard plastic. It features a cylindrical shank, is manufactured to DIN 338 standards, and is for right-handed use. The bit is designed to be effective on iron, alloyed and non-alloyed steel, non-ferrous metals, cast iron, cast steel, sintered iron, malleable cast iron, and hard plastics.
Universally suitable for use with all common power tool brands drill drivers
Complies with DIN 338 standards
Available with multiple dimensions
