Bosch HSS, 57mm Overall, 2.5 mm Shank Drill Bit
- RS Stock No.:
- 692-505
- Mfr. Part No.:
- 2609255003
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP174.85
(exc. VAT)
PHP195.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174.85 |
*price indicative
- RS Stock No.:
- 692-505
- Mfr. Part No.:
- 2609255003
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 1 | |
| Overall Length | 57mm | |
| Flute Type | Twist | |
| Shank Type | Cylindrical | |
| Number of Pieces | 2 | |
| Cutting Direction | Right Hand | |
| Shank Size | 2.5mm | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Drilling Length | 30mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 1 | ||
Overall Length 57mm | ||
Flute Type Twist | ||
Shank Type Cylindrical | ||
Number of Pieces 2 | ||
Cutting Direction Right Hand | ||
Shank Size 2.5mm | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Drilling Length 30mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-R metal twist drill bit, designed for drilling holes in various metals and hard plastic. It features a cylindrical shank, is manufactured to DIN 338 standards, and is for right-handed use. The bit is designed to be effective on iron, alloyed and non-alloyed steel, non-ferrous metals, cast iron, cast steel, sintered iron, malleable cast iron, and hard plastics.
Universally suitable for use with all common power tool brands drill drivers
Complies with DIN 338 standards
Available with multiple dimensions
Related links
- Bosch HSS 2.5 mm Shank Drill Bit
- Bosch HSS-G 2.5 mm Shank Drill Bit
- Dormer HSS 2.5 mm Shank Drill Bit
- Dormer HSS 57mm Overall, 2.5 mm Shank Drill Bit
- BETA HSS 57mm Overall, 2.5 mm Shank Drill Bit
- RS PRO HSS 57mm Overall, 2.5 mm Shank Drill Bit
- Bosch HSS 2.4 mm Shank Drill Bit
- Dormer Solid Carbide 57mm Overall, 2.5 mm Shank Drill Bit
