Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 674-462
- Mfr. Part No.:
- 2608900064
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,238.65
(exc. VAT)
PHP5,867.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,238.65 |
*price indicative
- RS Stock No.:
- 674-462
- Mfr. Part No.:
- 2608900064
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit designed specifically for drilling into reinforced concrete, making it Ideal for professionals who need Durable and efficient tools. This drill bit utilises Advanced Bosch Carbide Technology, providing exceptional longevity and the Ability to Punch through tough materials with ease. Its innovative 4-cutter full carbide head enhances cutting efficiency, ensuring precise and clean holes. Additionally, the unique welding process used in its construction ensures exceptional strength at the drill tip connection. This drill bit fits all SDS Plus rotary hammer drills, catering to a varied range of operational needs and environments.
Exceptionally Durable drill tip designed to withstand tough drilling conditions
Punches through reinforced concrete with ease thanks to the 4-cutter configuration
Lasts up to three times longer than standard Bosch SDS plus-3 drill bits
Ideal for anchoring installations such as Air conditioning, heating pipes, and electrical wiring
Perfect choice for electricians seeking long-lasting and powerful drill bits
Compatible with all SDS Plus rotary hammer drills for versatile applications
Incorporates Advanced Bosch Carbide Technology for optimal performance
Highly resistant drill tip connection due to Boschs special welding process
Available in various sizes to suit different project requirements
Includes multiple packaging options for convenient purchasing
