Bosch 1 Drill Bit, 13mm Diameter 13 mm, 150mm Overall
- RS Stock No.:
- 673-645
- Mfr. Part No.:
- 2608577716
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP921.24
(exc. VAT)
PHP1,031.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP921.24 |
*price indicative
- RS Stock No.:
- 673-645
- Mfr. Part No.:
- 2608577716
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 13mm | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 13mm | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch professional drill bit designed specifically for precision drilling in wood, ensuring clean, accurate holes with minimal splintering. Its Brad point tip centres the bit, making it Ideal for detailed woodwork.
Brad point tip centres the drill bit for clean, accurate holes
Two flutes effectively remove chips during drilling
Sharp spurs reduce splintering in wood for a cleaner finish
Cylindrical shank compatible with three-jaw drill chucks
Available in varying diameters for versatile applications
Related links
- Bosch 1 Drill Bit 150mm Overall
- Bosch 1 Drill Bit 150mm Overall
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- Bosch 1 Drill Bit 150mm Overall
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- Bosch 1 Drill Bit 13 mm, 400mm Overall
- Bosch 1 Drill Bit 13 mm, 152mm Overall
- Bosch 1 Drill Bit 110mm Overall
