Bosch HSS-Co, 61mm Overall
- RS Stock No.:
- 673-437
- Mfr. Part No.:
- 2608585876
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP2,474.05
(exc. VAT)
PHP2,770.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,474.05 | PHP247.405 |
*price indicative
- RS Stock No.:
- 673-437
- Mfr. Part No.:
- 2608585876
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-Co | |
| Number of Flutes | 1 | |
| Flute Type | Twist | |
| Overall Length | 61mm | |
| Shank Type | Cylindrical | |
| Shank Size | 30mm | |
| Coolant Through | No | |
| Drilling Length | 33mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-Co | ||
Number of Flutes 1 | ||
Flute Type Twist | ||
Overall Length 61mm | ||
Shank Type Cylindrical | ||
Shank Size 30mm | ||
Coolant Through No | ||
Drilling Length 33mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-Co Metal Drill Bit is MADE from fully-ground HSS (High-Speed Steel) with a 5% cobalt alloy content, which provides enhanced wear resistance and heat protection, especially when drilling in stainless steel. It features a cylindrical shank system, compatible with three-jaw drill chucks in drill stands and drill drivers. It is suitable for drilling holes in a range of materials, including alloyed and non-alloyed steel, stainless steel/inox, cast iron, cast steel, and hard plastics.
Long-lasting performance
Cylindrical shank
No need for pre-punching or pilot drilling
