Bosch HSS-Co, 3.2 mm, 65mm Overall, 3.2 mm Shank Twist Drill Bit
- RS Stock No.:
- 673-436
- Mfr. Part No.:
- 2608585877
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP2,613.24
(exc. VAT)
PHP2,926.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,613.24 | PHP261.324 |
*price indicative
- RS Stock No.:
- 673-436
- Mfr. Part No.:
- 2608585877
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Twist Drill Bit | |
| Material | HSS-Co | |
| Overall Length | 65mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical Shank | |
| Drill Bit Size | 3.2mm | |
| Drilling Length | 36mm | |
| Shank Size | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Twist Drill Bit | ||
Material HSS-Co | ||
Overall Length 65mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical Shank | ||
Drill Bit Size 3.2mm | ||
Drilling Length 36mm | ||
Shank Size 3.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-Co Metal Drill Bit is MADE from fully-ground HSS (High-Speed Steel) with a 5% cobalt alloy content, which provides enhanced wear resistance and heat protection, especially when drilling in stainless steel. It features a cylindrical shank system, compatible with three-jaw drill chucks in drill stands and drill drivers. It is suitable for drilling holes in a range of materials, including alloyed and non-alloyed steel, stainless steel/inox, cast iron, cast steel, and hard plastics.
Long-lasting performance
Cylindrical shank
No need for pre-punching or pilot drilling
Related links
- Bosch HSS-Co 86mm Overall, 4.8 mm Shank Twist Drill Bit
- Bosch HSS-G 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO HSS 65mm Overall, 3.2 mm Shank Drill Bit
- BETA HSS 65mm Overall, 3.2 mm Shank Drill Bit
- Facom 65mm Overall, 3.2 mm Shank Drill Bit
- Dormer High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
- RS PRO High Speed Steel 65mm Overall, 3.2 mm Shank Drill Bit
