Bosch 7-Piece, 10 mm Max, 4 mm Min, Steel Bits
- RS Stock No.:
- 692-975
- Mfr. Part No.:
- 2607017082
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP2,467.83
(exc. VAT)
PHP2,763.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,467.83 |
*price indicative
- RS Stock No.:
- 692-975
- Mfr. Part No.:
- 2607017082
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 7 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Set Contents | Included Working Lengths (mm): 40/50/60/60/60/80/80 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 7 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
Set Contents Included Working Lengths (mm): 40/50/60/60/60/80/80 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch 6-piece Robust Line HSS-G Metal Drill Bit Set is Ideal for drilling in alloyed and unalloyed steel, cast steel, cast iron, sintered iron, non-ferrous metals, and hard plastics.
Long Life drilling in metal
High-speed steel ground for long-lasting performance
Cylindrical shank
135-degree self-centering split-point tip
Related links
- Bosch 7-Piece 4 mm Min, Steel Bits
- Bosch 5-Piece 4 mm Min, Steel Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 7-Piece for Wood 7 mm Min, Steel Bits
- Bosch 7-Piece for Metal 4 mm Min
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- Tivoly 5-Piece for Brique Bton Pierre 4 mm Min
