Bosch 7-Piece for Metal, 12 mm Max, 4 mm Min
- RS Stock No.:
- 674-513
- Mfr. Part No.:
- 2608900645
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 4 units)*
PHP2,643.84
(exc. VAT)
PHP2,961.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,643.84 | PHP660.96 |
*price indicative
- RS Stock No.:
- 674-513
- Mfr. Part No.:
- 2608900645
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Drilling Application | Metal | |
| Number of Pieces | 7 | |
| Minimum Size | 4 mm | |
| Maximum Size | 12 mm | |
| Set Contents | MultiConstruction Drill Bits | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Drilling Application Metal | ||
Number of Pieces 7 | ||
Minimum Size 4 mm | ||
Maximum Size 12 mm | ||
Set Contents MultiConstruction Drill Bits | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch MultiConstruction Drill Bits Set is designed for accurate drilling in a wide range of materials. Made from optimized, fine-ground carbide for extra-long life and superior wear resistance. Cylindrical shank, making it compatible with standard three-jaw drill chucks found on most corded or Cordless drills.
Sharp tip for accurate, slip-free drilling in hard materials like Tile and granite
Fine-ground carbide for extra-long life
Available with multiple dimensions
Related links
- Bosch 7-Piece 4 mm Min, Steel Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- SAM 7-Piece Twist Set for Metal 4 mm Min, High Speed Steel Bits
- Tivoly 7-Piece Centre Set for Hyper Fast 12 mm Max, 4 mm Min
- Bosch 5-Piece 4 mm Min, Steel Bits
- Bosch 5-Piece Tile Set for Masonry 4 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
