Bosch 5-Piece, 10 mm Max, 4 mm Min, Steel Bits
- RS Stock No.:
- 692-948
- Mfr. Part No.:
- 2607019438
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP907.05
(exc. VAT)
PHP1,015.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP907.05 |
*price indicative
- RS Stock No.:
- 692-948
- Mfr. Part No.:
- 2607019438
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 5 | |
| Minimum Size | 4 mm | |
| Maximum Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 5 | ||
Minimum Size 4 mm | ||
Maximum Size 10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Masonry Drill Bit Set containing carbide-tipped bits suitable for drilling in materials like stone, concrete, and masonry. The bits feature a robust tip with tungsten carbide cutting edges for enhanced durability and performance. The bits are suitable for use with all brands of power drills and hammer drills.
Cylindrical shank type
Set of 5 bits
Excellent lifetime use
Related links
- Bosch 5-Piece 4 mm Min, Steel Bits
- Bosch 5-Piece for Wood 4 mm Min, Steel Bits
- Bosch 7-Piece 4 mm Min, Steel Bits
- Bosch 5-Piece Tile Set for Masonry 4 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece 5.5 mm Min, Steel Bits
- Bosch 5-Piece Tile Set for Multi-Material 4 mm Min, Diamond Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
