Bosch 7-Piece, Steel Bits
- RS Stock No.:
- 692-438
- Mfr. Part No.:
- 2607019581
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP881.90
(exc. VAT)
PHP987.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | PHP881.90 |
*price indicative
- RS Stock No.:
- 692-438
- Mfr. Part No.:
- 2607019581
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 7 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Mini-X-Line Masonry Drill Bit Set designed for drilling in masonry, stone, brick, and limestone. The bits feature Durable tungsten carbide tips and are compatible with all standard impact and hammer drills.
Suitable for use in standard impact drills
Tungsten carbide tipped (TC)
Related links
- Bosch 7-Piece for Wood, Steel Bits
- Bosch 7-Piece 4 mm Min, Steel Bits
- Bosch 7-Piece for Concrete Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch 7-Piece for Wood 7 mm Min, Steel Bits
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- Bosch 7-Piece for Cast Iron 10 mm Max HSS Bits
- Bosch 7-Piece Hammer Set for Hand Drilling, HSS Bits
