Facom Satin Chrome K.232A Socket Adapter Steel 67mm
- RS Stock No.:
- 268-6821
- Mfr. Part No.:
- K.232A
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP4,191.64
(exc. VAT)
PHP4,694.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
- Plus 8 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,191.64 |
*price indicative
- RS Stock No.:
- 268-6821
- Mfr. Part No.:
- K.232A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Adapter | |
| Overall Length | 67mm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Adapter | ||
Overall Length 67mm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom coupler for adapting sockets and accessories has satin chrome finish.
Weight 340 gram
Related links
- Bahco Matt 9565AB Socket Adapter High Alloy Steel 67mm
- STAHLWILLE Chrome 15030003 Socket Adapter Steel, 1 55mm
- Facom Combination Ratchet Spanner Satin Chrome, 158mm Overall 3/8 in
- Facom Combination Ratchet Spanner Satin Chrome, 236mm Overall 18 mm
- Facom Combination Ratchet Spanner Satin Chrome, 179mm Overall 16 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 90mm Overall 7 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 115mm Overall 14 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 108mm Overall 13 mm
