Bahco Matt 9565AB Socket Adapter High Alloy Steel 67mm
- RS Stock No.:
- 171-710
- Mfr. Part No.:
- 9565AB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP3,180.68
(exc. VAT)
PHP3,562.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,180.68 |
*price indicative
- RS Stock No.:
- 171-710
- Mfr. Part No.:
- 9565AB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Adapter | |
| Overall Length | 67mm | |
| Finish | Matt | |
| Material | High Alloy Steel | |
| Set Contents | 1" Square Drive And 3/4" Sockets | |
| Standards/Approvals | DIN 3120/3123, ISO 1174/3316, UNE 16503 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Adapter | ||
Overall Length 67mm | ||
Finish Matt | ||
Material High Alloy Steel | ||
Set Contents 1" Square Drive And 3/4" Sockets | ||
Standards/Approvals DIN 3120/3123, ISO 1174/3316, UNE 16503 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1" Square Drive to 3/4" Socket Decreasing Adaptors with Matte Finish
The Bahco Tools 1 Inch square drive and 3/4 Inch sockets, providing a seamless transition for professionals and DIY enthusiasts alike. Crafted from high performance alloy steel, it ensures durability and resilience even under demanding conditions. The matte finish not only enhances its aesthetic appeal but also reduces glare, making it easier to use in various lighting conditions. With adherence to rigorous standards such as ISO 1174/3316, DIN 3120/3123, and UNE 16503, this adaptor guarantees reliability and safety in every application.
Matte finish reduces glare for optimal visibility
Constructed from high performance alloy steel for durability
Meets multiple international standards for reliability
Compact design enables easy handling and storage
Compatible with various sockets and
Related links
- Festo High Alloy Steel 132328 Pneumatic Fitting Male M5
- Festo High Alloy Steel Elbow Threaded Adapter, Male R 1/8 in
- Facom Satin Chrome K.232A Socket Adapter Steel 67mm
- Bahco 1 Piece High Alloy Steel Cold Chisels with Safety Ring Chisel 25 mm Blade Width
- Bahco 1 Piece High Alloy Steel Cold Chisel 28 mm Blade Width
- Bahco 1 Piece High Alloy Steel Cold Chisel 22 mm Blade Width
- Festo High Alloy Steel Elbow Threaded Adapter, Male R 1/2 in
- Festo High Alloy Steel Elbow Threaded Adapter, Male R 1/2 in
