STAHLWILLE Chrome 15030003 Socket Adapter Steel, 1 55mm
- RS Stock No.:
- 270-2026
- Mfr. Part No.:
- 15030003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
PHP4,668.63
(exc. VAT)
PHP5,228.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,668.63 |
*price indicative
- RS Stock No.:
- 270-2026
- Mfr. Part No.:
- 15030003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Adapter | |
| Overall Length | 55mm | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Material | Steel | |
| Set Contents | 3/4 In Socket x 1/2 In Plug (20 x 12.5) | |
| Standards/Approvals | DIN 3123/ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Adapter | ||
Overall Length 55mm | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Material Steel | ||
Set Contents 3/4 In Socket x 1/2 In Plug (20 x 12.5) | ||
Standards/Approvals DIN 3123/ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket Adapter, 55mm Overall Length, Steel - 15030003
This socket adaptor converts a 3/4 inches drive to a 1/2in plug, enabling compatibility between differing drive sizes in workshop and industrial settings. Finished in chrome and manufactured from steel, it is intended for use where a larger drive must Interface with smaller sockets, supporting maintenance and assembly tasks across mechanical, electrical and automation environments.
Features and Benefits:
• Conforms to DIN3123 and ISO3316 for standardised Interface reliability
• Drop-forged steel construction provides high load endurance
• Chrome finish resists corrosion and eases cleaning
• Single-piece design ensures secure torque transfer
• 55mm overall length offers reach without excessive leverage
• Drop-forged steel construction provides high load endurance
• Chrome finish resists corrosion and eases cleaning
• Single-piece design ensures secure torque transfer
• 55mm overall length offers reach without excessive leverage
Applications
• Suitable for converting a 3/4 inches drive ratchet to 1/2in sockets in plant maintenance
• Ideal for use with heavy machinery torque tools in mechanical workshops
• Used for adapting sockets during electrical enclosure assembly and servicing
• Can be used for field servicing of automation equipment requiring mixed drives
• Ideal for use with heavy machinery torque tools in mechanical workshops
• Used for adapting sockets during electrical enclosure assembly and servicing
• Can be used for field servicing of automation equipment requiring mixed drives
What materials ensure the adaptor tolerates workshop stresses?
The adaptor is MADE from steel using a forging process to withstand repeated torque cycles and mechanical loading typical of industrial use.
Which finishing treatment protects against surface wear and contamination?
A chrome surface treatment reduces corrosion risk and simplifies removal of oils and debris encountered in maintenance tasks.
How does the adaptor maintain compatibility with standard tooling?
The male and female interfaces match the established DIN3123 and ISO3316 dimensional standards, ensuring interchangeability with compliant sockets and drives.
Is the adaptor provided as part of a multi-piece set?
The product is supplied as a single unit configured as a 3/4 inches socket to 1/2in plug adaptor for straightforward deployment.
Related links
- STAHLWILLE 11030003 Socket Adapter Steel, 1 28mm
- STAHLWILLE 13030002 Socket Adapter Steel, 1 35mm
- Wera 05024692001 Socket Adapter Chrome Vanadium Steel, 1 66mm
- Wera 05024690001 Socket Adapter Chrome Vanadium Steel, 1 56mm
- STAHLWILLE Chrome 33030005 Socket Adapter Chrome Alloy Steel, 1 49mm
- Facom Satin Chrome K.232A Socket Adapter Steel 67mm
- STAHLWILLE Gun Metal 33030002 Socket Adapter Chrome Alloy Steel, 1 37mm
- STAHLWILLE Gun Metal 35030003 Socket Adapter Chrome Alloy Steel, 1 56mm
