Bosch Chuck Key
- RS Stock No.:
- 673-142
- Mfr. Part No.:
- 2609255711
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP309.18
(exc. VAT)
PHP346.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP309.18 |
*price indicative
- RS Stock No.:
- 673-142
- Mfr. Part No.:
- 2609255711
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Key | |
| Drill Accessory Type | Chuck Key | |
| Overall Length | 110mm | |
| For Use With | Keyed Chucks | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Key | ||
Drill Accessory Type Chuck Key | ||
Overall Length 110mm | ||
For Use With Keyed Chucks | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Chuck Key used to securely tighten and loosen keyed drill chucks on a drilling machine. It is designed as a replacement part and is suitable for both 10 mm and 13 mm tooth garland chucks. The chuck key is a small, Durable accessory MADE from various steel alloys and is designed to fit most brands of drilling machines that use a keyed chuck mechanism.
Keyed chuck
Compatible with drilling machines
S2 Tool Holder
