Bosch SDS PLUS
- RS Stock No.:
- 673-110
- Mfr. Part No.:
- 2608902030
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,743.49
(exc. VAT)
PHP3,072.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,743.49 |
*price indicative
- RS Stock No.:
- 673-110
- Mfr. Part No.:
- 2608902030
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Mandrel | |
| Drill Accessory Type | SDS PLUS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Mandrel | ||
Drill Accessory Type SDS PLUS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Power Change Plus Adapter with an SDS Plus socket, designed to enable quick, tool-free changing of hole saws and pilot drill bits on SDS Plus hammer drills and other compatible drills. Suitable for all corded and Cordless drill drivers with an SDS Plus chuck. Features a reinforced shank and is MADE from metal (iron), offering greater strength, better tolerances, and less backlash than its predecessor.
Effortless removal of the drill core
Hexagonal shank
Rapid, single-click changes of hole saws
