Bosch SDS PLUS
- RS Stock No.:
- 673-336
- Mfr. Part No.:
- 2608572059
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,174.24
(exc. VAT)
PHP6,915.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,174.24 |
*price indicative
- RS Stock No.:
- 673-336
- Mfr. Part No.:
- 2608572059
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Accessory Type | SDS PLUS | |
| Product Type | Chuck | |
| For Use With | PBH 300 E | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Accessory Type SDS PLUS | ||
Product Type Chuck | ||
For Use With PBH 300 E | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Keyless Quick-Change Drill Chuck with an SDS-Plus Shank, designed to allow users to switch between SDS-Plus and standard round-shank drill bits on compatible Bosch rotary hammers. It enables fast, tool-free changes for added versatility. Keyless chuck for holding standard (round or hex shank) drill bits without a key.
Easily mounts and dismounts without additional tools
Compatible with Bosch Rotary Hammers
Constructed from a combination of metal and plastic for durability
